Filter Your Search
1 - 10 of 507 results
|
IR180SG08GPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 31.4 A | SCR | SINGLE | CORNER GATE THYRISTOR DIE | 800 V | S-XUUC-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, S-XUUC-N2 | compliant | EAR99 | 8541.30.00.40 | |||||||||
|
IR480SG-G10
International Rectifier
|
Check for Price | No | No | Obsolete | 1 kV | 140 A | SCR | SINGLE | CORNER GATE THYRISTOR DIE | 1 kV | S-XUUC-N2 | e0 | Not Qualified | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, S-XUUC-N2 | compliant | EAR99 | 8541.30.00.40 | |||||||||
|
C-CWP341-18
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.8 kV | 345.4 A | SCR | SINGLE | 1.8 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 | ||||||||||
|
T-CWP50-12
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 1.2 kV | 116.18 A | SCR | SINGLE | 1.2 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | LITTELFUSE INC | UNCASED CHIP, S-XUUC-N3 | compliant | 8541.30.00.40 | |||||||||||
|
IR370BG12DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 86.35 A | SCR | SINGLE | CENTER GATE THYRISTOR DIE | 1.2 kV | S-XUUC-N2 | Not Qualified | 260 | 40 | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, S-XUUC-N2 | compliant | EAR99 | 8541.30.00.40 | |||||||||
|
IR480BG06DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 110 mA | 600 V | SCR | SINGLE | 600 V | S-XUUC-N | Not Qualified | 260 | 40 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, S-XUUC-N | compliant | EAR99 | 8541.30.00.40 | DIE | ||||||||||
|
IR255SG06HCB
International Rectifier
|
Check for Price | No | No | Transferred | 100 mA | 80 mA | 600 V | SCR | SINGLE | 2 V | 600 V | O-XUUC-N | e0 | Not Qualified | 1 | 2 | UNSPECIFIED | ROUND | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, O-XUUC-N | compliant | EAR99 | 8541.30.00.40 | WAFER | |||||||
|
IR110BG12DCBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 60 mA | SCR | SINGLE | 1.2 kV | O-XUUC-N | Not Qualified | 260 | 40 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, O-XUUC-N | compliant | EAR99 | 8541.30.00.40 | WAFER | |||||||||||
|
IR250BG06D
International Rectifier
|
Check for Price | No | No | Obsolete | 150 mA | 600 V | SCR | SINGLE | 600 V | O-XUUC-N | e0 | Not Qualified | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | UNCASED CHIP, O-XUUC-N | compliant | EAR99 | 8541.30.00.40 | WAFER | ||||||||||
|
C-CWP180-12
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.2 kV | 282.6 A | SCR | SINGLE | 1.2 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 |