Filter Your Search
1 - 10 of 1,340 results
|
3DSD2G08VS4030MSY-00
3D PLUS
|
Check for Price | Contact Manufacturer | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-G54 | 125 °C | -55 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.75 mm | 24 mm | 10.95 mm | 3D PLUS SA | SSOP, | unknown | EAR99 | 8542.32.00.36 | ||
|
3D1D2G08TS2240IBH-00
3D PLUS
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 2.5 V | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.25 mm | 24 mm | 10.95 mm | 3D PLUS SA | SSOP, | unknown | EAR99 | 8542.32.00.36 | ||
|
3D1D1G16TS1267-MS-7A
3D PLUS
|
Check for Price | Contact Manufacturer | 3D PLUS SA | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
3D1D1G04TB2339-IS-6B
3D PLUS
|
Check for Price | Contact Manufacturer | 3D PLUS SA | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
3D3D4G32YB2495CN-00
3D PLUS
|
Check for Price | Contact Manufacturer | 4.295 Gbit | 32 | 128MX32 | 1.35 V | MULTI BANK PAGE BURST | DDR DRAM | SELF REFRESH; SEATED HGT-NOM | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-PBGA-B136 | 70 °C | 136 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 3.3 mm | 14.8 mm | 10.8 mm | 3D PLUS SA | FBGA, | unknown | EAR99 | 8542.32.00.36 | |||
|
3D1D4G08TS4221MS
3D PLUS
|
Check for Price | Obsolete | 4.295 Gbit | 8 | 512MX8 | 2.5 V | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | MILITARY | R-PDSO-G66 | 125 °C | -55 °C | 66 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 7.75 mm | 24 mm | 10.95 mm | 3D PLUS SA | SSOP, | unknown | EAR99 | 8542.32.00.36 | ||
|
3DSD3G48VQ6486CN-00
3D PLUS
|
Check for Price | Contact Manufacturer | 3.2212 Gbit | 48 | 64MX48 | 3.3 V | MULTI BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G114 | 70 °C | 114 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | 12.25 mm | 28 mm | 17.2 mm | 3D PLUS SA | QFP, | unknown | EAR99 | 8542.32.00.36 | |||
|
3DSD4G08VS8184MS-00
3D PLUS
|
Check for Price | Contact Manufacturer | 4.295 Gbit | 8 | 512MX8 | 3.3 V | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-G54 | 125 °C | -55 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 12.15 mm | 24 mm | 10.95 mm | 3D PLUS SA | SSOP, | unknown | EAR99 | 8542.32.00.36 | ||
|
3D2D4G08US4283MS
3D PLUS
|
Check for Price | Obsolete | 4.295 Gbit | 8 | 512MX8 | 1.8 V | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | MILITARY | R-PDSO-G74 | 125 °C | -55 °C | 74 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 9.95 mm | 26.8 mm | 15.3 mm | 3D PLUS SA | SSOP, | unknown | EAR99 | 8542.32.00.36 | ||
|
3D3D4G16WB2389-M-K0
3D PLUS
|
Check for Price | Contact Manufacturer | 3D PLUS SA | , | unknown | EAR99 |