Filter Your Search
1 - 10 of 37 results
|
IMS026-C-R180K
International Manufacturing Services Inc
|
Check for Price | No | Active | 180 mΩ | 10 % | 1 W | 1224 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 V | 155 °C | Chip | 2 | Waffle Pack | 889 µm | 3.048 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | |||||||
|
IMS026-1-R100K
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 100 mΩ | 10 % | 1 W | 1224 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1 V | Rectangular | 2 | ONE SURFACE | 890 µm | 3.05 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | ||||
|
IMS026-C-R150K
International Manufacturing Services Inc
|
Check for Price | No | Active | 150 mΩ | 10 % | 1 W | 1224 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 V | 155 °C | Chip | 2 | Waffle Pack | 889 µm | 3.048 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | |||||||
|
IMS026-3-R056K
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 56 mΩ | 10 % | 1 W | 1224 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1 V | Rectangular | 2 | ONE SURFACE | 890 µm | 3.05 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | ||||
|
IMS026-1-R220K
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 220 mΩ | 10 % | 1 W | 1224 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1 V | Rectangular | 2 | ONE SURFACE | 890 µm | 3.05 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | ||||
|
IMS026-3-R560K
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 560 mΩ | 10 % | 1 W | 1224 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1 V | Rectangular | 2 | ONE SURFACE | 890 µm | 3.05 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | ||||
|
IMS026-C-R056K
International Manufacturing Services Inc
|
Check for Price | No | Active | 56 mΩ | 10 % | 1 W | 1224 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 V | 155 °C | Chip | 2 | Waffle Pack | 889 µm | 3.048 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | |||||||
|
IMS026-3-R120K
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 120 mΩ | 10 % | 1 W | 1224 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1 V | Rectangular | 2 | ONE SURFACE | 890 µm | 3.05 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | ||||
|
IMS026-3-1R00K
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 1 Ω | 10 % | 1 W | 1224 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1 V | Rectangular | 2 | ONE SURFACE | 890 µm | 3.05 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | ||||
|
IMS026-C-1R00K
International Manufacturing Services Inc
|
Check for Price | No | Active | 1 Ω | 10 % | 1 W | 1224 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 1 V | 155 °C | Chip | 2 | Waffle Pack | 889 µm | 3.048 mm | 6.096 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 |