Filter Your Search
1 - 10 of 234 results
|
ECX-L33CM-150.000
ECS International Inc
|
$5.0780 | Yes | Active | 150 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ||||
|
ECX-L33CM-148.500
ECS International Inc
|
$5.0780 | Yes | Active | 148.5 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ||||
|
ECX-L33CM-50.000
ECS International Inc
|
$5.0780 | Yes | Active | 50 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | SMD, 6 PIN | |||
|
ECX-L33CM-155.520
ECS International Inc
|
$5.0780 | Yes | Active | 155.52 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | SMD, 6 PIN | |||
|
ECX-L33BN-250.000
ECS International Inc
|
$5.0780 | Yes | Active | 250 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ||||
|
ECX-L33CM-12.288
ECS International Inc
|
$5.0780 | Yes | Active | 12.288 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | SMD, 6 PIN | |||
|
ECX-L33BN-26.250
ECS International Inc
|
$5.0780 | Yes | Active | 26.25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ||||
|
ECX-L33CM-18.432
ECS International Inc
|
$5.0780 | Yes | Active | 18.432 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | SMD, 6 PIN | |||
|
ECX-L33BN-16.000
ECS International Inc
|
$5.0780 | Yes | Active | 16 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | SMD, 6 PIN | |||
|
ECX-L33CM-12.000
ECS International Inc
|
$5.0780 | Yes | Active | 12 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |