Filter Your Search
1 - 10 of 5,768 results
|
S0303AS1232DKW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.3 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||||
|
S0404AS1842DKA
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 0.5 % | 350 mW | 0404 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 18.4 kΩ | ISOLATED | 2 | 70 °C | YES | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
FP20114129762DKEG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 97.6 kΩ | 0.5 % | 800 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 97.6 kΩ | Series | 2 | YES | 100 V | e3 | 125 °C | -55 °C | Flatpack | 6 | 14 | Matte Tin (Sn) | FLAT | 2.435 mm | 9.6 mm | 6.475 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
FP2001672102DKEG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 21 kΩ | 0.5 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 21 kΩ | ISOLATED | YES | 125 °C | -55 °C | Flatpack | 16 | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||
|
FP2001671272DKAGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.7 kΩ | 0.5 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 12.7 kΩ | ISOLATED | YES | 125 °C | -55 °C | Flatpack | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
FP20116146492DKEXW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 64.9 kΩ | 0.5 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 64.9 kΩ | Series | 2 | YES | 100 V | 125 °C | -55 °C | Flatpack | 7 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
FP2001683572DKDDW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 35.7 kΩ | 0.5 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 35.7 kΩ | ISOLATED | 8 | YES | 100 V | 125 °C | -55 °C | Flatpack | 1 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||
|
FP20114141072DKEXW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.7 kΩ | 0.5 % | 800 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10.7 kΩ | Series | YES | e3 | 125 °C | -55 °C | Flatpack | 14 | Waffle Pack | Matte Tin (Sn) | FLAT | 2.435 mm | 9.6 mm | 6.475 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
FP20214151182DKEXW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.8 kΩ | 0.5 % | 800 mW | 3825 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 11.8 kΩ | BUSSED | YES | e3 | 125 °C | -55 °C | Flatpack | 14 | Waffle Pack | Matte Tin (Sn) | FLAT | 2.435 mm | 9.6 mm | 6.475 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
FP20214131522DKDDW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15.2 kΩ | 0.5 % | 800 mW | 3825 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 15.2 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Flatpack | 13 | 14 | Waffle Pack | Matte Tin (Sn) | FLAT | 2.435 mm | 9.6 mm | 6.475 mm | VISHAY INTERTECHNOLOGY INC | DIP, 3825 | compliant |