Filter Your Search
1 - 4 of 4 results
|
X76F128YE
Xicor Inc
|
Check for Price | Obsolete | 131.584 kbit | 8 | 16448X8 | 5 V | FLASH CARD | 100000 ENDURANCE WRITE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 16448 | 16.448 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | X-XXMA-X6 | Not Qualified | 85 °C | -20 °C | 6 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XICOR INC | , | unknown | ||
|
X76F128YE-2.7
Xicor Inc
|
Check for Price | Obsolete | 131.584 kbit | 8 | 16448X8 | FLASH CARD | 100000 ENDURANCE WRITE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 16448 | 16.448 k | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | X-XXMA-X6 | Not Qualified | 85 °C | -20 °C | 6 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XICOR INC | , | unknown | |||
|
X76F128Y
Xicor Inc
|
Check for Price | Obsolete | 131.584 kbit | 8 | 16448X8 | 5 V | FLASH CARD | 100000 ENDURANCE WRITE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 16448 | 16.448 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X6 | Not Qualified | 70 °C | 6 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XICOR INC | , | unknown | |||
|
X76F128Y-2.7
Xicor Inc
|
Check for Price | Obsolete | 131.584 kbit | 8 | 16448X8 | FLASH CARD | 100000 ENDURANCE WRITE CYCLES; DATA RETENTION = 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 16448 | 16.448 k | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X6 | Not Qualified | 70 °C | 6 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XICOR INC | , | unknown |