Parametric results for: 賭百家樂-【【DD86.CC】】-浩博國際娛樂城ebc3i-nba網絡電視53ndx0 under Visible LEDs

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: 53nd
Select parts from the table below to compare.
Compare
Compare
WU-2-53ND
Vossloh-Schwabe Lighting Solutions GmbH & Co. KG
Check for Price Contact Manufacturer ORANGE 1 NO RADIAL MOUNT 23.1 mcd 610 nm 60 deg DIFFUSED PURE ORANGE SINGLE SINGLE COLOR LED T-1 3/4 2 BULK ROUND 2.54 mm 8.7 mm 5 mm VOSSLOH-SCHWABE OPTOELECTRONIC GMBH & CO KG unknown 8541.40.20.00
L53ND
Kingbright
Check for Price Yes Yes Active PURE ORANGE 30 mA 2.5 V 1 NO RADIAL MOUNT 30.0 mcd 607 nm 60 deg DIFFUSED ORANGE HIGH RELIABILITY Amber SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BULK ROUND NOT SPECIFIED 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD unknown Kingbright
E53ND
eLED.com Corp
Check for Price Obsolete SINGLE COLOR LED ELEDCOM CORP unknown 8541.40.20.00
W53ND
Kingbright
Check for Price Yes Active PURE ORANGE 25 mA 2.5 V 1 NO RADIAL MOUNT 30.0 mcd 607 nm 30 deg DIFFUSED ORANGE HIGH RELIABILITY Amber SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 TR ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
L-53ND
Kingbright
Check for Price Yes Yes Active PURE ORANGE 25 mA 2.5 V 1 NO RADIAL MOUNT 30.0 mcd 607 nm 60 deg DIFFUSED ORANGE HIGH RELIABILITY Amber SINGLE 60 cd SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 TR ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright