Filter Your Search
1 - 10 of 7,560 results
|
810F20RE
Ohmite Mfg Co
|
$3.7979 | Yes | Yes | Active | 20 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
810F25RE
Ohmite Mfg Co
|
$4.9725 | Yes | Yes | Active | 25 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | Chassis Mount, 7581 | compliant | |||||
|
810F75RE
Ohmite Mfg Co
|
$4.9778 | Yes | Yes | Active | 75 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
810F500E
Ohmite Mfg Co
|
$4.9779 | Yes | Yes | Active | 500 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | EAR99 | 8533.21.00.80 | ||
|
810F10RE
Ohmite Mfg Co
|
$4.9779 | Yes | Yes | Active | 10 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | Chassis Mount, 7581 | compliant | Ohmite | ||||
|
810F2R0E
Ohmite Mfg Co
|
$4.9808 | Yes | Yes | Active | 2 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | Chassis Mount, 7581 | compliant | Ohmite | ||||
|
810F30RE
Ohmite Mfg Co
|
$4.9833 | Yes | Yes | Active | 30 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
810F50RE
Ohmite Mfg Co
|
$5.5574 | Yes | Yes | Active | 50 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
810F100E
Ohmite Mfg Co
|
$5.5574 | Yes | Yes | Active | 100 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite | ||||
|
810F1R0E
Ohmite Mfg Co
|
$5.5574 | Yes | Yes | Active | 1 Ω | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | Ohmite |