Filter Your Search
1 - 10 of 852,733 results
|
GMA05XR60J104ME12T
Murata Manufacturing Co Ltd
|
$1.0161 | Yes | Yes | Active | 100 nF | 6.3 V | 20 % | 0202 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 500 µm | 500 µm | MURATA MANUFACTURING CO LTD | , 0202 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
116TGA101K100TT
American Technical Ceramics Corp
|
$1.3139 | Yes | Transferred | 100 pF | 100 V | 10 % | 0202 | GA | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -/+15% ppm/°C | 2 | SMT | YES | ONE SURFACE | 305 µm | 635 µm | 635 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.23.00.20 | |||||||||||
|
118EGA101M100TT
American Technical Ceramics Corp
|
$1.8648 | Yes | Transferred | 100 pF | 100 V | 20 % | 0202 | 20 % | CERAMIC | CERAMIC CAPACITOR | 118 | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 210 µm | 635 µm | 635 µm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | |||||||||||||||
|
GMA05XR71A103MA01T
Murata Manufacturing Co Ltd
|
$1.9000 | Yes | Yes | Active | 10 nF | 10 V | 20 % | 0202 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 500 µm | 500 µm | MURATA MANUFACTURING CO LTD | , 0202 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GMA05XR72A101MA01T
Murata Manufacturing Co Ltd
|
$1.9675 | Yes | Yes | Active | 100 pF | 100 V | 20 % | 0202 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 500 µm | 500 µm | MURATA MANUFACTURING CO LTD | , 0202 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
118CL101M100TT
American Technical Ceramics Corp
|
$1.9928 | Yes | Transferred | 100 pF | 100 V | 20 % | 0202 | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 210 µm | 381 µm | 381 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D15BU101M5PX
Dielectric Laboratories Inc
|
$2.6148 | Yes | Yes | Active | 100 pF | 50 V | 20 % | 0202 | BU | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | -75/+22% ppm/°C | e4 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Nickel/Gold (Ni/Au) | FLAT | 102 µm | 508 µm | 381 µm | DIELECTRIC LABORATORIES INC | , 0202 | compliant | EAR99 | |||||||
|
D20BU101K5PX
Dielectric Laboratories Inc
|
$2.9873 | Yes | Yes | Active | 100 pF | 50 V | 10 % | 0202 | BU | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e4 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | DIELECTRIC LABORATORIES INC | , 0202 | compliant | EAR99 | 8532.23.00.20 | |||||||||
|
GB025Z101KA6N
Kyocera AVX Components
|
$5.3789 | Yes | Yes | Active | 100 pF | 50 V | 10 % | 0202 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 635 µm | 635 µm | AVX CORP | , 0303 | compliant | EAR99 | 8532.23.00.20 | |||||
|
D15DB1R1G5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 1.1 pF | 50 V | 2 % | 0202 | DB | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 |