Filter Your Search
1 - 10 of 17,722,519 results
|
81C1A-E28-A18L
Bourns Inc
|
$0.0136 | Yes | Active | 10 % | 2 W | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Matte Tin (Sn) | WIRE | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | PCB Mount, 6363 | not_compliant | EAR99 | 8533.40.80.50 | |||||||||
|
CB101387
TE Connectivity
|
$0.0287 | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
PS10KV50-104A3030
Amphenol Piher
|
$0.0781 | Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1500 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | CHIP | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
1879098-1
TE Connectivity
|
$0.1253 | Yes | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
CB101161
TE Connectivity
|
$0.1253 | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
DPL12H2424A20FG
TE Connectivity
|
$0.1326 | Yes | Active | POTENTIOMETER | HORIZONTAL | 14.0mm x 13.2mm x 7mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
PT10LV10505A3030S
Amphenol Piher
|
$0.1520 | Yes | Active | 5 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
PT10LH01254A2020S
Amphenol Piher
|
$0.1554 | Yes | Active | 250 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
PT10LH01501A2020S
Amphenol Piher
|
$0.1564 | Yes | Active | 500 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
PT10LH01502A2020S
Amphenol Piher
|
$0.1564 | Yes | Active | 5 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 |