Filter Your Search
1 - 10 of 123 results
|
790-046SD-15EMMF
Glenair Inc
|
$458.8582 | Active | OTHER D TYPE CONNECTOR | GLENAIR INC | compliant | Glenair | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
36150-046-SDD
SMK Corporation
|
Check for Price | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
MR36SD3BK
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.159 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1500VAC V | 3.1136 N | 5 GΩ | 1.3344 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.085 inch | HOLE .112-.124 | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 5u inch | TIN | SOLDER | 0.602 inch | 0.63 inch | 2.685 inch | 0.193 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
L777HDA26SD1CH4R
Amphenol Corporation
|
Check for Price | Active | 26 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (15) | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | GOLD (15) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
MR36SD14BK
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.159 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | BAIL MOUNT | 1500VAC V | 3.1136 N | 5 GΩ | 1.3344 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.085 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 5u inch | TIN | SOLDER | 0.602 inch | 0.63 inch | 2.685 inch | 0.193 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MR36SD330
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 3.1136 N | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | HOLE .115-.125 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.602 inch | 0.63 inch | 2.685 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MR36SD3430
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 3.1136 N | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.602 inch | 0.63 inch | 2.685 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MR36SD34F
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.159 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1500VAC V | 3.1136 N | 5 GΩ | 1.3344 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | #4-40 | THREADED | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 5u inch | TIN | SOLDER | 0.602 inch | 0.63 inch | 2.685 inch | 0.193 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
36250-046-SDB
SMK Corporation
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | OUTSIDE GROUND | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
MR36SD1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.159 mm | 2 | 35 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.085 inch | LATCH | LOCKING | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | FLASH inch | NICKEL | SOLDER | 0.602 inch | 0.63 inch | 2.685 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 |