Parametric results for: 阿尔巴尼亚kyc认证资料【+telegram:@b... under D Type Connectors

Filter Your Search

1 - 10 of 18,536 results

|
-
-
-
-
-
-
Manufacturer: Kycon Inc
Select parts from the table below to compare.
Compare
Compare
K42X-E9P/P-A4N
Kycon Inc
$13.9177 Yes Active 9 2+2 2.7686 mm 2+2 13 mΩ 2 A MALE AND MALE BOARD 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE 1000VAC V NO 1 GΩ NO NO e3 NO -55 °C 105 °C PLUG-PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.768 inch 1.213 inch 0.125 inch KYCON INC not_compliant EAR99 8536.69.40.30 Kycon
KF42X-E15P/E15P-C2NJ15
Kycon Inc
Check for Price Yes Yes Active 15 MALE-MALE BOARD/PANEL 2/A GOLD (15) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT PACKAGE-15
K22X-CP-NVR30
Kycon Inc
Check for Price Active 37 2 2 13 mΩ 2 A MALE BOARD AU RIGHT ANGLE ROHS COMPLIANT 700VAC V 1 GΩ UL, CSA -55 °C 105 °C PLUG STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED 30u inch SOLDER 0.494 inch 0.488 inch 2.729 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
K42X-A15S/P-C4N30
Kycon Inc
Check for Price Active 30 2+2 2.7686 mm 2+2 13 mΩ 2 A FEMALE BOARD STEEL AU RIGHT ANGLE 1000VAC V 1 GΩ -55 °C 105 °C PLUG-RECEPTACLE STAGGERED RND PIN-SKT 0.109 inch #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED 30u inch TIN SOLDER 0.768 inch 1.541 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
K22XHT-B25P-OR30
Kycon Inc
Check for Price Yes Obsolete 25 2 2.77 mm 2 2 A MALE BOARD AND PANEL 3/B GOLD (30) RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e4 NO HOLE .120 PLUG GOLD NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm SOLDER 0.494 inch 0.488 inch 2.088 inch KYCON INC unknown ROHS COMPLIANT
K66XHT-C62P-NVJ
Kycon Inc
Check for Price Yes Yes Obsolete 62 3 3 13 mΩ 2 A MALE BOARD AND PANEL POLYBUTYLENE TEREPHTHALATE 4/C GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V NO 1 GΩ NO NO e4 NO -55 °C 105 °C PLUG Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.09 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.494 inch 0.635 inch 2.729 inch 0.138 inch KYCON INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT
K42X-E9/9/S/P-CR30
Kycon Inc
Check for Price Yes Active 9 FEMALE-MALE BOARD 1/E GOLD (30) D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE NO NO NO e4 NO GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
K42X-B25S/P-CR15
Kycon Inc
Check for Price Active 50 2+2 2.7686 mm 2+2 13 mΩ 2 A FEMALE BOARD STEEL AU RIGHT ANGLE 1000VAC V 1 GΩ -55 °C 105 °C PLUG-RECEPTACLE STAGGERED RND PIN-SKT 0.109 inch #4-40 RIVET & JACKSCREW GENERAL PURPOSE STAGGERED 15u inch TIN SOLDER 0.768 inch 2.088 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
KF22X-E9P-NVJM30
Kycon Inc
Check for Price Active 9 MALE BOARD AND PANEL 1/E GOLD (30) D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD (30) NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC compliant ROHS COMPLIANT
K66XHT-A26S-NVJ15
Kycon Inc
Check for Price Yes Yes Active 26 3 3 13 mΩ 2 A FEMALE BOARD AND PANEL POLYBUTYLENE TEREPHTHALATE 2/A GOLD (15) RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V NO 1 GΩ NO NO e4 NO -55 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.09 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED 15u inch TIN SOLDER 0.494 inch 0.646 inch 1.541 inch 0.138 inch KYCON INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT