Filter Your Search
1 - 10 of 1,515 results
|
0050579418
Molex
|
$0.6409 | Yes | Yes | Active | 18 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||||||
|
50-57-9418
Molex
|
$0.6774 | Yes | Yes | Active | 18 | 1 | 30 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | LATCHED, POLARIZED | NO | 10 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.259 inch | 0.6 inch | 1.799 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||
|
10-89-4186
Molex
|
$1.0000 | Yes | Yes | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID, HIGH PROFILE | 600VAC V | NO | 1 GΩ | 17.792 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.292 inch | 0.89 inch | 0.11 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
94181
HELUKABEL
|
$1.2586 | Active | HELUKABEL GMBH | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
94180
HELUKABEL
|
$1.3485 | Active | HELUKABEL GMBH | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
94182
HELUKABEL
|
$1.4320 | Active | HELUKABEL GMBH | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FW-03-05-F-D-494-180
Samtec Inc
|
$1.5300 | Yes | Active | 6 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.494 inch | 0.15 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||
|
94183
HELUKABEL
|
$2.0890 | Active | HELUKABEL GMBH | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
71609-418LF
Amphenol Communications Solutions
|
$3.7837 | Yes | Active | 36 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.65 mm | 78.7u inch | SURFACE MOUNT | 0.237 inch | 0.331 inch | 1.797 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 36 | ||||||||||||||
|
94186
HELUKABEL
|
$3.8766 | Active | HELUKABEL GMBH | unknown | CONNECTOR ACCESSORY |