Filter Your Search
1 - 10 of 708 results
|
UMA0G470MDD
Nichicon Corporation
|
$0.0793 | Yes | Yes | Obsolete | 47 µF | 4 V | 33 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
UMT0G470MDD
Nichicon Corporation
|
$0.0866 | Yes | Yes | Obsolete | 47 µF | 4 V | 36 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.37 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
USR0G470MDD1TP
Nichicon Corporation
|
$0.0890 | Yes | Yes | Obsolete | 47 µF | 4 V | 39 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
UMA0G470MDD1TE
Nichicon Corporation
|
$0.0900 | Yes | Obsolete | 47 µF | 4 V | 33 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||||||||||
|
UWX0G470MCL1GB
Nichicon Corporation
|
$0.0902 | Yes | Yes | End Of Life | 47 µF | 4 V | 33 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.4 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
USR0G471MDD1TE
Nichicon Corporation
|
$0.0910 | Yes | Yes | Obsolete | 470 µF | 4 V | 240 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.8 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||
|
UMA0G470MDD1TP
Nichicon Corporation
|
$0.0914 | Yes | Obsolete | 47 µF | 4 V | 33 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||||
|
UMT0G470MDD1TP
Nichicon Corporation
|
$0.0998 | Yes | Obsolete | 47 µF | 4 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MT | MT | 105 °C | -55 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||
|
UUT0G470MCL1GS
Nichicon Corporation
|
$0.1104 | Yes | Yes | End Of Life | 47 µF | 4 V | 36 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.37 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.8 mm | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | |||||||
|
UWT0G470MCL1GB
Nichicon Corporation
|
$0.1112 | Yes | Yes | Active | 47 µF | 4 V | 36 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.4 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon |