Filter Your Search
1 - 10 of 1,812 results
|
LY20-28P-DT1-P5E-BR
Japan Aviation Electronics Industry Limited
|
$0.8640 | Yes | Active | 28 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | compliant | |||||||||||||||||||||||||||||||||||||||
|
TMM-117-01-G-D-SM-028-P
Samtec Inc
|
$4.4804 | Yes | Active | 34 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.338 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
TW-29-02-L-D-191-SM-A-028-P-TR
Samtec Inc
|
$6.5169 | Yes | Active | 57 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | UL | 94V-0 | -55 °C | 125 °C | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | HIGH TEMP 2MM SMT BOARD STACKING TERMINAL ASM | RECTANGULAR | 4.55 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.191 inch | 2.291 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
171-002-8P-5C3-.500-P1BL
Glenair Inc
|
$66.8021 | No | No | Active | 8 | 1 | 3 A | MALE | CABLE | GOLD | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | TIN LEAD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.075 inch | 0.425 inch | 0.435 inch | GLENAIR INC | compliant | ||||||||||||||||||||||||||||
|
2028P28VFLA
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.0066 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OMIT PIN #8 | 500VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 1.102 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
50039-5028P
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 112 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
2028P10VK00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.0066 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF AND BREAKAWAY | 500VAC V | NO | 500 MΩ | UL | -25 °C | 105 °C | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.079 inch | 0.395 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
91159-5028P
Amphenol FCi
|
Check for Price | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH (20) OVER PALLADIUM NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
171-002-8P-6C3-1.500-P3BL
Glenair Inc
|
Check for Price | No | No | Active | 8 | 1 | 3 A | MALE | CABLE | GOLD | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | TIN LEAD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.075 inch | 0.425 inch | 0.435 inch | GLENAIR INC | compliant | ||||||||||||||||||||||||||||
|
171-002-8P-6C4-1.000MH
Glenair Inc
|
Check for Price | No | No | Active | 8 | 1 | 3 A | MALE | CABLE | GOLD | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | TIN LEAD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.075 inch | 0.425 inch | 0.435 inch | GLENAIR INC | compliant |