Filter Your Search
1 - 10 of 44 results
|
E8144-B02A21-L
Pulse Electronics Corporation
|
Check for Price | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | GOLD (3) OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (3) OVER NICKEL | USB B | NO | NO | GENERAL PURPOSE | TIN | SOLDER | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
02A-28-11-3008-W
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 2.4892 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | 750VAC V | 2 | HOLE .099-.111 | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | HOLE .087-.098 | TWO | RECTANGULAR | 2.5908 mm | 30u inch | GOLD | SOLDER | 0.61 inch | 0.536 inch | 0.668 inch | 0.112 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
E6288-0E02A2
Pulse Electronics Corporation
|
Check for Price | Active | 8 | 1 | 2.54 mm | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | GOLD (6) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, SHIELDED | 1414VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | SPLIT BOARD LOCK | JACK | GOLD (6) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.528 inch | 0.728 inch | 0.705 inch | PULSE ELECTRONICS CORP | compliant | ||||||||||||
|
E8144-B02A24-L
Pulse Electronics Corporation
|
Check for Price | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | GOLD (30) OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | USB B | NO | NO | GENERAL PURPOSE | TIN | SOLDER | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
E6262-0C02A2
Pulse Electronics Corporation
|
Check for Price | Active | 2 | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | GOLD (6) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | JACK | GOLD (6) OVER NICKEL | NOT SPECIFIED | TELCOM, MODULAR | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||
|
E6262-0E02A2
Pulse Electronics Corporation
|
Check for Price | Active | 2 | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | GOLD (6) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | JACK | GOLD (6) OVER NICKEL | NOT SPECIFIED | TELCOM, MODULAR | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||
|
02A-28-81-300G-W
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 2.4892 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | 750VAC V | 2 | HOLE .099-.111 | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | HOLE .087-.098 | TWO | RECTANGULAR | 2.5908 mm | 5u inch | GOLD | SOLDER | 0.61 inch | 0.536 inch | 0.668 inch | 0.112 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
02A-28-81-300F
Methode Electronics Inc
|
Check for Price | Obsolete | 8 | 2.4892 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | STEEL | AU | RIGHT ANGLE | USB CONNECTOR | 750VAC V | 2 | HOLE .099-.111 | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | HOLE .087-.098 | TWO | RECTANGULAR | 2.5908 mm | 15u inch | GOLD | SOLDER | 0.61 inch | 0.536 inch | 0.668 inch | 0.112 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
U92-A211-102A-2T
Amphenol Corporation
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
E8144-B02A27-L
Pulse Electronics Corporation
|
Check for Price | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | GOLD OVER PALLADIUM NICKEL | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER PALLADIUM NICKEL | USB B | NO | NO | GENERAL PURPOSE | TIN | SOLDER | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |