Filter Your Search
1 - 10 of 29 results
|
048303.5DR
Littelfuse Inc
|
$0.8450 | Yes | Active | 50 V | 65 V | 3.5 A | FAST | ELECTRIC FUSE | 6 J | 50 A | 5 s | CUL; UL | e2 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | Copper/Nickel/Tin (Cu/Ni/Sn) | WRAPAROUND | 1.575 mm | 1.575 mm | 3.302 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
023003.5DRT2P
Littelfuse Inc
|
$0.9110 | Yes | Yes | Active | 250 V | 125 V | 3.5 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 110 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | ||||||
|
045803.5DR
Littelfuse Inc
|
$0.9310 | Yes | Active | 48 V | 75 V | 3.5 A | VERY FAST | ELECTRIC FUSE | 4 J | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 1.575 mm | 1.575 mm | 3.175 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
023003.5DRT3SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 250 V | 125 V | 3.5 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 110 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | ||||||
|
023003.5DRT2SP
Littelfuse Inc
|
$0.9710 | Yes | Yes | Active | 250 V | 125 V | 3.5 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 110 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLAINT | ||||||
|
015703.5DRT
Littelfuse Inc
|
$1.0000 | Yes | Active | 125 V | 125 V | 3.5 A | TIME LAG | ELECTRIC FUSE | 26 J | 50 A | 100 ms | CUL; PSE; UL | e3 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 2.69 mm | 2.69 mm | 6.5 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
044303.5DRLC
Littelfuse Inc
|
$1.2130 | Yes | Active | 280 V | 3.5 A | SLOW | ELECTRIC FUSE | 53 J | 50 A | 120 s | CUL, UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 3.12 mm | 3.12 mm | 10.1 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||
|
023003.5DRT1P
Littelfuse Inc
|
$51.7080 | Yes | Yes | Active | 250 V | 125 V | 3.5 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 110 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 14.48 mm | 4.7 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLAINT | |||||
|
015703.5.DRT
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 3.5 A | TIME LAG | ELECTRIC FUSE | 26 J | 50 A | UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||||||
|
015703.5.DR
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 3.5 A | VERY FAST | ELECTRIC FUSE | 2 J | 50 A | UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |