Filter Your Search
1 - 7 of 7 results
|
ISDF-03-D-DS
Samtec Inc
|
Check for Price | Active | BOARD CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MFMP9290-03-DD02-000
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Contact Manufacturer | 3 | 5 mΩ | 6 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | 3000VAC V | NO | 1 GΩ | UL,VDE | -40 °C | 110 °C | PLUG | S0P3 | BRONZE | SQ PIN-SKT | NATURAL | YES | LOCKING MECH | ONE | IDC | 0.539 inch | 0.866 inch | 0.591 inch | STOCKO CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
EH09203-DDW-DN
Foxconn
|
Check for Price | No | No | Active | 184 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | 500VDC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | HOLE .086-.098 | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.355 inch | 0.61 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
NPS-03-DD-G
Omnetics Connector Corporation
|
Check for Price | Contact Manufacturer | 3 | 1 | 640 µm | 1 | 71 mΩ | 1 A | MALE | 200 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 350VAC V | NO | 1.946 N | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | -55 °C | 125 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.5 inch | 0.17 inch | 0.1 inch | OMNETICS CONNECTOR CORP | unknown | |||||||||||||||||||
|
03DD-8M
JST Manufacturing
|
Check for Price | No | No | Active | 3 | 1 | 2 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | WITH CABLE ASSEMBLY | PRESS FIT | J S T MFG CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
EH09203-DDW-DF
Foxconn
|
Check for Price | Yes | Yes | Active | 184 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VDC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | HOLE .086-.098 | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.355 inch | 0.61 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||
|
03DD-8M(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 3 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | WITH CABLE ASSEMBLY | PRESS FIT | J S T MFG CO LTD | unknown | ROHS COMPLIANT |