Filter Your Search
1 - 10 of 11,424 results
|
140-513-210-011
EDAC Inc
|
$0.1080 | Yes | Active | BOARD CONNECTOR | EDAC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0513820800
Molex
|
$0.1925 | Yes | Yes | Active | 8 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 40 N | 1 GΩ | POLARIZED KEY | 22 AWG | 28 AWG | 1.9 N | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.274 inch | 0.429 inch | 0.764 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
54121-407051300LF
Amphenol FCi
|
$0.2285 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.512 inch | 0.5 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||
|
0513820900
Molex
|
$0.2607 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0513821000
Molex
|
$0.2696 | Yes | Yes | Active | 10 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 43 N | 1 GΩ | POLARIZED KEY | 22 AWG | 28 AWG | 2.4 N | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.274 inch | 0.429 inch | 0.921 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
0513821400
Molex
|
$0.2770 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0513821100
Molex
|
$0.2783 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0513821200
Molex
|
$0.2799 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0513821500
Molex
|
$0.2813 | Yes | Yes | Active | BOARD CONNECTOR | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
02-0513-10T
Aries Electronics Inc
|
$0.3000 | Yes | Yes | Active | 2.54 mm | GOLD (10) OVER NICKEL (50) | STRAIGHT | STANDARD: UL 94V-0 | e3 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RND PIN-SKT | 0.1 inch | RECTANGULAR | SOLDER | 0.1 inch | 0.165 inch | 0.2 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ARIES | ROHS COMPLIANT | IC SOCKET | SIP12 | NYLON46 | 2 |