Filter Your Search
1 - 10 of 131,407 results
|
140-506-210-011
EDAC Inc
|
$0.0278 | Yes | Active | BOARD CONNECTOR | EDAC INC | compliant | EDAC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0627-0-15-15-11-27-10-0
Mill-Max Mfg Corp
|
$0.0620 | Active | MILL-MAX MFG CORP | unknown | Mill-Max | EAR99 | 8536.90.40.00 | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
90627-0761
Molex
|
$0.0960 | Yes | Obsolete | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | C-GRID III | 350VAC V | NO | 1.0008 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.098 inch | 0.1 inch | 0.266 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
89400-0620
Molex
|
$0.1474 | Yes | Yes | Obsolete | 6 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
![]() |
806-22-001-10-003191
Mill-Max Mfg Corp
|
$0.1491 | Yes | Yes | Active | 1 | 1 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | NO | ONE | RECTANGULAR | SOLDER | 0.069 inch | MILL-MAX MFG CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
626062
TE Connectivity
|
$0.1519 | Yes | Active | 1 | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 0.71 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
22-28-8062
Molex
|
$0.1563 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.244 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||
![]() |
806-22-001-10-002191
Mill-Max Mfg Corp
|
$0.1565 | Yes | Yes | Active | 1 | 1 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | NO | ONE | RECTANGULAR | SOLDER | 0.069 inch | MILL-MAX MFG CORP | unknown | Mill-Max | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
10062827-1010EDLF
Amphenol Communications Solutions
|
$0.1583 | Yes | Obsolete | 10 | 1 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | COPPER ALLOY | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | |||||||||||||||||||||||||||||||||||||
![]() |
806-22-001-30-014191
Mill-Max Mfg Corp
|
$0.1584 | Yes | Yes | Active | 1 | 1 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | NO | ONE | RECTANGULAR | SURFACE MOUNT | MILL-MAX MFG CORP | compliant | Mill-Max | EAR99 | 8536.69.40.40 |