Filter Your Search
1 - 10 of 669 results
|
B32921C3103M000
TDK Epcos
|
$0.1249 | Yes | Yes | Active | 10 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32021A3103M000
TDK Epcos
|
$0.2783 | Yes | Yes | Active | 10 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32022A3103M000
TDK Epcos
|
$0.4272 | Yes | Yes | Active | 10 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32911A3103M000
TDK Epcos
|
$0.5003 | Yes | Yes | Active | 10 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | e3 | CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B81141C1103M000
TDK Epcos
|
$1.1232 | Yes | Yes | Obsolete | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||||||||
|
B81123C1103M000
TDK Epcos
|
$1.3645 | Yes | Yes | Active | 10 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32632B1103M050
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 1.6 kV | 20 % | 7345 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32632 | RATED AC VOLTAGE(V) : 450 | 450 V | B32632 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 12.5 mm | WIRE | 24 mm | 18.5 mm | 11.5 mm | EPCOS AG | , 7345 | compliant | EAR99 | 8532.25.00.70 | ||||
|
200PEN103M05X
IBS Electronics Inc
|
Check for Price | Obsolete | 10 nF | 200 V | POLYESTER | FILM CAPACITOR | PEN | PEN | 85 °C | -40 °C | 2 | Radial | 12.5 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||
|
B32672L7103M000
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||
|
200PEN103M05C
IBS Electronics Inc
|
Check for Price | Obsolete | 10 nF | 200 V | POLYESTER | FILM CAPACITOR | PEN | PEN | 85 °C | -40 °C | 2 | Radial | 12.5 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.25.00.80 |