Filter Your Search
1 - 10 of 172 results
|
109LBB035M2CE
Illinois Capacitor Inc
|
$0.7172 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 41.45 mΩ | 7 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 35 V | 3.06 A | 0.25 | SNAP-IN | |||||||||||||||||||||
|
109LBB063M2EF
Illinois Capacitor Inc
|
$1.0000 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 24.87 mΩ | 12.6 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 63 V | 5.47 A | 0.15 | SNAP-IN | |||||||||||||||||||||
|
109LBB035M2EC
Illinois Capacitor Inc
|
$1.0000 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 41.45 mΩ | 7 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 35 V | 3.02 A | 0.25 | SNAP-IN | ||||||||||||||||||||||
|
109LBB016M2BC
Illinois Capacitor Inc
|
$2.1194 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | ROHS COMPLIANT | compliant | EAR99 | ILLINOIS CAPACITOR | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 82.89 mΩ | 3.2 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 16 V | 2.77 A | 0.5 | SNAP-IN | |||||||||||||||||||||
|
109LBA016M2CC
Illinois Capacitor Inc
|
$2.6900 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 25 mm | 25 mm | ILLINOIS CAPACITOR INC | ROHS COMPLIANT | compliant | EAR99 | ILLINOIS CAPACITOR | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 66.32 mΩ | 3.2 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 16 V | 2.76 A | 0.4 | SNAP-IN | 8532.22.00.40 | Capacitance Tolerance | Radial | LBA | |||||||||||||||
|
109LBA025M2DC
Illinois Capacitor Inc
|
$3.7445 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 30 mm | 25 mm | ILLINOIS CAPACITOR INC | ROHS COMPLIANT | compliant | EAR99 | ILLINOIS CAPACITOR | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 49.74 mΩ | 5 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 25 V | 3.31 A | 0.3 | SNAP-IN | 8532.22.00.40 | Capacitance Tolerance | Radial | LBA | |||||||||||||||
|
109LBB050M2DE
Illinois Capacitor Inc
|
$4.9903 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | ROHS COMPLIANT | compliant | EAR99 | ILLINOIS CAPACITOR | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 33.16 mΩ | 10 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 50 V | 3.35 A | 0.2 | SNAP-IN | |||||||||||||||||||||
|
109LBA063M2EG
Illinois Capacitor Inc
|
$5.7600 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 35 mm | 45 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 24.868 mΩ | 12.6 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 63 V | 5.2 A | 0.15 | SNAP-IN | 8532.22.00.40 | Capacitance Tolerance | Radial | LBA | |||||||||||||||
|
109LBB063M2DG
Illinois Capacitor Inc
|
$6.6889 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | ROHS COMPLIANT | compliant | EAR99 | ILLINOIS CAPACITOR | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 24.87 mΩ | 12.6 mA | 20 % | 2 | CYLINDRICAL PACKAGE | POLARIZED | 20 % | 63 V | 3.72 A | 0.15 | SNAP-IN | |||||||||||||||||||||
|
109L5724H501
Sanyo-Denki Co Ltd
|
$31.2972 | Active | CSA;TUV;UL | 70 °C | -20 °C | 150 mm | 150 mm | 51 mm | SANYO DENKI AMERICA INC | unknown | 226 CFM | PLASTIC | 100000 h | 52 dB | 13.995 mmH2O | 580 mA | 13.92 W | 24 V | 3050 rpm | DC FAN | 760 g |