Filter Your Search
1 - 10 of 1,184,724 results
|
MAL210119153E3
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 85 °C | -40 °C | CHASSIS MOUNT | BULK | NO | 51 mm | 104.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 15 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 16 mΩ | 3 mA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 100 V | 12.3 A | BINDING POST | ||||
|
MAL210119472E3
Vishay Intertechnologies
|
$8.9954 | Yes | Active | 85 °C | -40 °C | CHASSIS MOUNT | BULK | NO | 35.3 mm | 81.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 4.7 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 31 mΩ | 940 µA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 100 V | 7.3 A | BINDING POST | EAR99 | 8532.22.00.55 | ||
|
MAL210158103E3
Vishay Intertechnologies
|
$12.4882 | Yes | Active | 85 °C | -40 °C | STUD MOUNT | BULK | NO | 35.3 mm | 81.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 27 mΩ | 1.26 mA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 63 V | 8.1 A | BINDING POST | EAR99 | 8532.22.00.55 | ||
|
MAL210128682E3
Vishay Intertechnologies
|
$14.8583 | Yes | Active | 85 °C | -40 °C | CHASSIS MOUNT | BULK | NO | 35.3 mm | 81.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 6.8 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 30 mΩ | 860 µA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 63 V | 7.3 A | BINDING POST | EAR99 | 8532.22.00.55 | ||
|
MAL210127153E3
Vishay Intertechnologies
|
$15.5077 | Yes | Active | 85 °C | -40 °C | CHASSIS MOUNT | BULK | NO | 35.3 mm | 81.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 15 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 22 mΩ | 1.2 mA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 40 V | 8.7 A | BINDING POST | EAR99 | 8532.22.00.55 | ||
|
MAL210117103E3
Vishay Intertechnologies
|
$17.9542 | Yes | Active | 85 °C | -40 °C | CHASSIS MOUNT | BULK | NO | 35.3 mm | 63.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 10 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 31 mΩ | 800 µA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 40 V | 7.1 A | BINDING POST | EAR99 | 8532.22.00.55 | ||
|
MAL210118472E3
Vishay Intertechnologies
|
$18.0893 | Yes | Active | 85 °C | -40 °C | CHASSIS MOUNT | BULK | NO | 35.3 mm | 63.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 4.7 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 42 mΩ | 590 µA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 63 V | 5.9 A | BINDING POST | EAR99 | 8532.22.00.55 | ||
|
MAL210129682E3
Vishay Intertechnologies
|
$20.8319 | Yes | Active | 85 °C | -40 °C | CHASSIS MOUNT | BULK | NO | 51 mm | 82.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 6.8 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 19 mΩ | 1.36 mA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 100 V | 10.9 A | BINDING POST | ||||
|
MAL210116153E3
Vishay Intertechnologies
|
$21.1878 | Yes | Active | 85 °C | -40 °C | CHASSIS MOUNT | BULK | NO | 35.3 mm | 63.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | 15 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 29 mΩ | 750 µA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 25 V | 7.7 A | BINDING POST | EAR99 | 8532.22.00.55 | |||
|
MAL210166333E3
Vishay Intertechnologies
|
$21.1919 | Yes | Active | 85 °C | -40 °C | STUD MOUNT | BULK | NO | 51 mm | 82.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | 33 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 17 mΩ | 1.65 mA | 20 % | 2 | CYLINDRICAL PACKAGE | Chassis Mount | POLARIZED | 20 % | 25 V | 10 A | BINDING POST |