Filter Your Search
1 - 10 of 24 results
|
106DCN2R7M
Illinois Capacitor Inc
|
$1.5251 | Transferred | 10 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | SPECIAL CAPACITOR | 60 °C | -40 °C | Radial | NO | 5 mm | WIRE | 10 mm | 30 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | unknown | EAR99 | 8532.29.00.40 | |||||||||||||||||||
|
106DCN2R7STJD
Illinois Capacitor Inc
|
$1.8693 | Yes | Transferred | 10 F | 2.7 V | 50 % | 20 % | THROUGH HOLE MOUNT | SPECIAL CAPACITOR | 60 °C | -40 °C | Radial | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
106DCR2R3SGU
Illinois Capacitor Inc
|
$51.3998 | Transferred | 10 F | 2.3 V | 10 % | 15 % | THROUGH HOLE MOUNT | SPECIAL CAPACITOR | 70 °C | -25 °C | Snap-in | NO | 10 mm | SNAP-IN | 10 mm | 20 mm | ILLINOIS CAPACITOR INC | , | unknown | 3A001.E.2 | 8532.29.00.40 | |||||||||||||||||||
|
106DER2R5STV
Illinois Capacitor Inc
|
Check for Price | Transferred | 10 F | 2.5 V | 10 % | 15 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | SNAP-IN | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||||||
|
KNH21C106DA3T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 6.3 V | 50 % | 0805 | 20 % | SPECIAL CAPACITOR | 15ppm/Cel ppm/°C | SMT | TR | 1 mm | 2 mm | 1.25 mm | KYOCERA CORP | , 0805 | unknown | ||||||||||||||||||||||
|
106DER2R5SGW
Cornell Dubilier Electronics Inc
|
Check for Price | Not Recommended | 10 F | 2.5 V | 50 % | 20 % | THROUGH HOLE MOUNT | SPECIAL CAPACITOR | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ||||||||||||||||||
|
106DCB112K4J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 1.1 kV | 11 A | 10 % | 8.9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | e3 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | PCB Mount | NO | TIN | WIRE | 37 mm | 42.5 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
106DCB900K2J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 900 V | 7.5 A | 10 % | 11 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 37.5 mm | WIRE | 33.5 mm | 42.5 mm | 22 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED-4, ROHS COMPLIANT | compliant | |||||||||||
|
106DLR2R3K
Illinois Capacitor Inc
|
Check for Price | Yes | Obsolete | 10 F | 2.3 V | 10 % | 10 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 106DLR2R3K | e3 | 60 °C | -25 °C | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
106DCR2R3SGU
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 10 F | 2.3 V | 50 % | 20 % | THROUGH HOLE MOUNT | SPECIAL CAPACITOR | e3 | 70 °C | -25 °C | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | Cornell Dubilier |