Filter Your Search
1 - 10 of 8,800 results
|
MLSG952M010JK0C
Cornell Dubilier Electronics Inc
|
$155.8186 | No | Active | 9.5 mF | 10 V | 6.9 A | 20 % | 96 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 190 µA | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 38.1 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||
|
MLSG143M010JA0C
Cornell Dubilier Electronics Inc
|
$167.5874 | No | Active | 14 mF | 10 V | 9.8 A | 20 % | 68 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 280 µA | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 50.8 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||
|
MLSG193M010JH0C
Cornell Dubilier Electronics Inc
|
$179.9789 | No | Active | 19 mF | 10 V | 12.6 A | 20 % | 53 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 380 µA | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 63.5 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | Cornell Dubilier | ||||||||||||
|
MLSG243M010JB0C
Cornell Dubilier Electronics Inc
|
$192.3316 | No | Active | 24 mF | 10 V | 15.4 A | 20 % | 42 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 480 µA | 125 °C | -55 °C | 2 | Radial | NO | 12.7 mm | WIRE | 76.2 mm | 25.4 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||
|
3199BG104U010JNA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 100 mF | 10 V | 17.1 A | 75 % | 4.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||
|
3199EG274U010JPA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 270 mF | 10 V | 23.2 A | 75 % | 3.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||
|
301A273U010JT2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 27 mF | 10 V | 12.1 A | 75 % | 11.2 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 3 | Axial | NO | Tin (Sn) | WIRE | 25.8 mm | 92.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||
|
066R563T010JT1E
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 56 mF | 10 V | 7.8 A | 50 % | 22 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 82.55 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
066R101T010JS1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 100 µF | 10 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 82.55 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
10JX2115B
Dearborn Electronics Inc
|
Check for Price | Active | DEARBORN ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | DATA LINE FILTER |