Filter Your Search
1 - 10 of 74 results
|
LXG10LI47000M35F
Chemi-Con
|
Check for Price | No | No | Active | 47 mF | 10 V | 4.62 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.4 mA | 0.6 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | FLAT | 35 mm | 50 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||
|
SMH10LISN15000M25A
Chemi-Con
|
Check for Price | Obsolete | 15 mF | 10 V | 2.77 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 25.4 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||
|
KMH10LISN27000M22F
Chemi-Con
|
Check for Price | No | Obsolete | 27 mF | 10 V | 2.93 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.4 mA | 0.50 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 22 mm | 50 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||
|
SMH10LISN33000M35A
Chemi-Con
|
Check for Price | Obsolete | 33 mF | 10 V | 4.13 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 35 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||
|
LXG10LISN47000M35F
Chemi-Con
|
Check for Price | No | No | Active | 47 mF | 10 V | 4.62 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.4 mA | 0.60 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||
|
KMH10LISN18000M22C
Chemi-Con
|
Check for Price | No | Obsolete | 18 mF | 10 V | 2.21 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6 mA | 0.50 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 22 mm | 35 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||
|
SMH10LISN47000M35B
Chemi-Con
|
Check for Price | Obsolete | 47 mF | 10 V | 5.27 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.4 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 35 mm | 30 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||
|
KMH10LISN56000M35D
Chemi-Con
|
Check for Price | No | Obsolete | 56 mF | 10 V | 4.67 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.5 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 35 mm | 40 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||
|
SMH10LISN68000M30F
Chemi-Con
|
Check for Price | Obsolete | 68 mF | 10 V | 7.27 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.6 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 30 mm | 50 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||
|
LXG10LI33000M35C
Chemi-Con
|
Check for Price | No | No | Active | 33 mF | 10 V | 3.49 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 mA | 0.6 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | FLAT | 35 mm | 35 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |