Parametric results for: -10L-I, under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 74 results

|
-
-
-
-
-
-
Manufacturer Part Number: 10li
Select parts from the table below to compare.
Compare
Compare
SMH10LISN68000M30F
Chemi-Con
Check for Price Obsolete 68 mF 10 V 7.27 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 13.6 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO FLAT 30 mm 50 mm NIPPON CHEMI-CON CORP , unknown EAR99
SMH10LI33000M35A
Chemi-Con
Check for Price Obsolete 33 mF 10 V 4.13 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6.6 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO FLAT 35 mm 25 mm NIPPON CHEMI-CON CORP , unknown EAR99
LXG10LI33000M35C
Chemi-Con
Check for Price No No Active 33 mF 10 V 3.49 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6.6 mA 0.6 e0 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) FLAT 35 mm 35 mm NIPPON CHEMI-CON CORP , unknown EAR99
LXG10LISN47000M35F
Chemi-Con
Check for Price No No Active 47 mF 10 V 4.62 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 9.4 mA 0.60 e0 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO Tin/Lead (Sn/Pb) FLAT NIPPON CHEMI-CON CORP , unknown EAR99
KMH10LISN18000M22C
Chemi-Con
Check for Price No Obsolete 18 mF 10 V 2.21 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.6 mA 0.50 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO FLAT 22 mm 35 mm NIPPON CHEMI-CON CORP , unknown EAR99
KMH10LISN56000M35D
Chemi-Con
Check for Price No Obsolete 56 mF 10 V 4.67 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.5 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO FLAT 35 mm 40 mm NIPPON CHEMI-CON CORP , unknown EAR99
SMH10LISN47000M25F
Chemi-Con
Check for Price Obsolete 47 mF 10 V 5.73 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 9.4 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO FLAT 25.4 mm 50 mm NIPPON CHEMI-CON CORP , unknown EAR99
SMH10LISN47000M35B
Chemi-Con
Check for Price Obsolete 47 mF 10 V 5.27 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 9.4 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO FLAT 35 mm 30 mm NIPPON CHEMI-CON CORP , unknown EAR99
KMH10LISN27000M22F
Chemi-Con
Check for Price No Obsolete 27 mF 10 V 2.93 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5.4 mA 0.50 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO FLAT 22 mm 50 mm NIPPON CHEMI-CON CORP , unknown EAR99
SMH10LISN15000M25A
Chemi-Con
Check for Price Obsolete 15 mF 10 V 2.77 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO FLAT 25.4 mm 25 mm NIPPON CHEMI-CON CORP , unknown EAR99