Parametric results for: -11S-1V under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 8,634 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 11s1
Select parts from the table below to compare.
Compare
Compare
DF50A-11S-1C
Hirose Electric Co Ltd
$0.0995 Yes Active 11 1 30 mΩ 1 A FEMALE 30 Cycles CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR 300VAC V NO 0.035 inch 500 MΩ 28 AWG 28 AWG NO NO NO UL 94V-0 -35 °C 85 °C PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR BLACK 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP HIROSE ELECTRIC CO LTD unknown Hirose
2211S-10G
SPC Multicomp
$0.1029 Active 10 1 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
DF13-11S-1.25C
Hirose Electric Co Ltd
$0.1773 Yes Yes Active 11 1 30 mΩ 1 A FEMALE 50 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR 500VAC V NO 500 MΩ POLARIZED HOUSING 26 AWG 32 AWG NO NO e3/e4 NO UL 94V-0 -35 °C 85 °C SOCKET PREASSEM CONN TIN/GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE CRIMP 0.126 inch 0.157 inch 0.606 inch HIROSE ELECTRIC CO LTD unknown Hirose ROHS COMPLIANT
DF9B-11S-1V(32)
Hirose Electric Co Ltd
$0.6322 Yes Yes Active 11 2 1 mm 2 50 mΩ 500 mA FEMALE 30 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO 500 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -45 °C 125 °C RECEPTACLE Tin (Sn) NOT SPECIFIED STAGGERED BELLOWED TYPE BEIGE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE STAGGERED 4.572 mm SURFACE MOUNT 0.165 inch 0.13 inch 0.437 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40
DF9A-11S-1V(22)
Hirose Electric Co Ltd
$0.6521 Yes Yes Active 11 2 1 mm 2 50 mΩ 500 mA FEMALE 30 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 250VAC V NO 500 MΩ NO NO e3 NO UL 94V-0 -45 °C 125 °C RECEPTACLE Tin (Sn) NOT SPECIFIED STAGGERED BELLOWED TYPE BEIGE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 39u inch SURFACE MOUNT 0.165 inch 0.13 inch 0.366 inch HIROSE ELECTRIC CO LTD unknown Hirose
DF9-11S-1V(32)
Hirose Electric Co Ltd
$0.6779 Yes Yes Active 11 2 1 mm 2 50 mΩ 500 mA FEMALE 30 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 250VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -45 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) NOT SPECIFIED STAGGERED BEIGE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.165 inch 0.13 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40
7111S1615A01LF
Amphenol Communications Solutions
$0.6788 Yes Active 6 2 100 mΩ MALE 10000 Cycles BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE PCB CONNECTOR 1400VAC V NO 2.502 N 1 GΩ 1 1.946 N NO NO NO UL -40 °C 85 °C NOT SPECIFIED RECTANGULAR NO ONE GENERAL PURPOSE SURFACE MOUNT AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 6
811-S1-002-10-017101
PRECI-DIP SSA
$0.7421 Yes Yes Active 2 1 2.54 mm 1 10 mΩ 3.5 A MALE 50000 Cycles BOARD GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO 10 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.24 inch 0.2 inch 0.118 inch PRECI-DIP SA compliant Preci-Dip ROHS COMPLIANT
811-S1-002-10-016101
PRECI-DIP SSA
$0.7421 Yes Yes Active 2 1 2.54 mm 1 10 mΩ 3.5 A MALE 50000 Cycles BOARD GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO 10 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.22 inch 0.2 inch 0.118 inch PRECI-DIP SA compliant Preci-Dip ROHS COMPLIANT
811-S1-002-10-015101
PRECI-DIP SSA
$0.7421 Yes Yes Active 2 1 2.54 mm 1 10 mΩ 3.5 A MALE 50000 Cycles BOARD GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO 10 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.201 inch 0.2 inch 0.118 inch PRECI-DIP SA compliant Preci-Dip ROHS COMPLIANT