Filter Your Search
1 - 10 of 483 results
|
SB120S
Diotec Semiconductor AG
|
$0.0360 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||
|
NHP120SFT3G
onsemi
|
$0.1786 | Yes | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, COMPACT, PLASTIC, 498, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 498-01 | ||||||||||||||
|
NRVHP120SFT3G
onsemi
|
$0.2239 | Yes | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | 25 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, COMPACT, PLASTIC, 498, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 498-01 | |||||||||||||
|
BAT120S,115
Nexperia
|
$0.4290 | Active | 1 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | Not Qualified | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | 260 | 30 | ANODE AND CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SMD, SC-73, 4 PIN | compliant | EAR99 | 8541.10.00.80 | Nexperia | SOT223 | SC-73 | 4 | 1998-01-21 | ||||||||||||||
|
VF20120SG-M3/4W
Vishay Semiconductors
|
$0.4986 | Active | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | Vishay | TO-220AB | 3 | |||||||||||||
|
VI20120SG-M3/4W
Vishay Semiconductors
|
$0.5363 | Active | 20 A | 880 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.80 | Vishay | TO-262AA | 3 | ||||||||||||
|
VF20120S-M3/4W
Vishay Semiconductors
|
$0.5479 | Active | 20 A | 1.12 V | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
V20120S-E3/4W
Vishay Semiconductors
|
$0.5626 | Yes | Yes | Active | 20 A | 810 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | Vishay | TO-220AB | 3 | ||||||||||
|
VF20120SG-E3/4W
Vishay Semiconductors
|
$0.5656 | Yes | Yes | Active | 20 A | 880 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||||
|
VB20120SG-E3/4W
Vishay Semiconductors
|
$0.5672 | Yes | Yes | Active | 20 A | 880 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 |