Filter Your Search
1 - 3 of 3 results
|
ECQU2A125ML
Panasonic Electronic Components
|
$0.5886 | Yes | Yes | Obsolete | 1.2 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFTEY CLASS: X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 27.5 mm | WIRE | 26 mm | 30.5 mm | 16.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | |||||
|
ECQU2A125MLA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.2 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFTEY CLASS: X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 27.5 mm | WIRE | 26 mm | 30.5 mm | 16.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
FB27A6L0125ML
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.2 µF | 1.1 kV | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | FB | FB | 100 °C | -40 °C | 2 | Radial | 27.5 mm | 20 mm | 32 mm | 11 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 |