Filter Your Search
1 - 10 of 649 results
|
4612M-102-334LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 330 kΩ | 2 % | 1.8 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 400 mW | 330 kΩ | ISOLATED | 6 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 1 | 12 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 30.43 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | ||||||
|
4612M-101-101
Bourns Inc
|
Check for Price | No | Obsolete | 100 Ω | 2 % | 1.8 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 100 Ω | BUSSED | 1 | 70 °C | 4600M(101,2%) | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | Conformal | 11 | 12 | RECTANGULAR PACKAGE | BULK | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 30.43 mm | 2.49 mm | BOURNS INC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||||
|
4612M-102-152FLF
Bourns Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 1 % | 400 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 12 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 30.43 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | |||||||||||||||||||
|
4612M-102-125LF
Bourns Inc
|
Check for Price | Yes | Active | 1.2 MΩ | 2 % | 400 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 12 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 30.43 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | |||||||||||||||||||
|
4612M-102-752
Bourns Inc
|
Check for Price | No | Active | 7.5 kΩ | 2 % | 400 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal | 12 | Bulk | 3.43 mm | 2.54 mm | 6.35 mm | 30.43 mm | 2.49 mm | BOURNS INC | unknown | EAR99 | |||||||||||||||||||||
|
4612M-102-100
Bourns Inc
|
Check for Price | No | Obsolete | 1.8 W | THROUGH HOLE MOUNT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | TOLERANCE IS 1 OHM | 400 mW | 10 Ω | ISOLATED | 6 | 70 °C | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | 1 | 12 | RECTANGULAR PACKAGE | BULK | FLAT | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | ||||||||||||||||
|
RGLD12M102J473JT2
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1 kΩ | 5 % | 1.5 W | 8010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 100 V | 125 °C | -55 °C | Low Profile | 13 | 3.5 mm | 2.54 mm | 5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
4612M-102-333FLF
Bourns Inc
|
Check for Price | Yes | Active | 33 kΩ | 1 % | 400 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 12 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 30.43 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | |||||||||||||||||||
|
4612M-102-391
Bourns Inc
|
Check for Price | No | Obsolete | 390 Ω | 2 % | 1.8 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 400 mW | 390 Ω | ISOLATED | 6 | 70 °C | 4600M(102,2%) | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | Conformal | 1 | 12 | RECTANGULAR PACKAGE | BULK | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 30.43 mm | 2.49 mm | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | |||||||
|
4612M-101-112LF
Bourns Inc
|
Check for Price | Yes | Active | 1.1 kΩ | 2 % | 250 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Conformal | 12 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.43 mm | 2.54 mm | 6.35 mm | 30.43 mm | 2.49 mm | BOURNS INC | compliant | EAR99 |