Filter Your Search
1 - 10 of 56 results
|
ALS81C133QT450
KEMET Corporation
|
$151.7890 | Yes | Active | 13 mF | 450 V | 23.3 A | 20 % | 16 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 90 mm | 220 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | |||
|
ALS70A133QT500
KEMET Corporation
|
$153.7724 | Yes | Yes | Active | 13 mF | 500 V | 26.5 A | 20 % | 23 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 90 mm | 220 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | ||
|
ALS70A133QP350
KEMET Corporation
|
Check for Price | Yes | Active | 13 mF | 350 V | 23.4 A | 20 % | 18 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 90 mm | 146 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS80H133QW400
KEMET Corporation
|
Check for Price | Yes | Active | 13 mF | 400 V | 21.6 A | 20 % | 16 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 90 mm | 169 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS80H133QH250
KEMET Corporation
|
Check for Price | Yes | Active | 13 mF | 250 V | 17.2 A | 20 % | 23 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 90 mm | 98 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS80A133QT450
KEMET Corporation
|
Check for Price | Yes | Active | 13 mF | 450 V | 23.3 A | 20 % | 16 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 90 mm | 220 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS81G133QH250
KEMET Corporation
|
Check for Price | Active | 13 mF | 250 V | 17.2 A | 20 % | 23 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 90 mm | 98 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
ALS81G133QS450
KEMET Corporation
|
Check for Price | Active | 13 mF | 450 V | 23 A | 20 % | 16 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 90 mm | 194 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
ALS81A133QT450
KEMET Corporation
|
Check for Price | Yes | Active | 13 mF | 450 V | 23.3 A | 20 % | 16 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 90 mm | 220 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
ALS80C133QT450
KEMET Corporation
|
Check for Price | Yes | Active | 13 mF | 450 V | 23.3 A | 20 % | 16 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 105 °C | -40 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 90 mm | 220 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET |