Filter Your Search
1 - 10 of 114 results
|
KA126/127CEV15FH2TAH
Smiths Group
|
Check for Price | Active | 126 | 3 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | SMITHS GROUP PLC | unknown | |||||||||||
|
KA41/127CEV15FH2TAH
Hypertronics Corporation
|
Check for Price | Transferred | 41 | 3 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | |||||||||||
|
KA29/127CPV15FH2TAH
Smiths Group
|
Check for Price | Active | 29 | 3 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | SMITHS GROUP PLC | unknown | |||||||||||
|
15FHSY-RSM1-GAN-TB
JST Manufacturing
|
Check for Price | No | No | Active | 15 | 1 | 500 µm | FEMALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF, LOW PROFILE | NO | ZIF N | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | ||||
|
KA29/127BPV15FH2TAH
Hypertronics Corporation
|
Check for Price | Transferred | 29 | 2 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | |||||||||||
|
KA17/127BEV15FH2TAH
Smiths Group
|
Check for Price | Active | 17 | 2 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | SMITHS GROUP PLC | unknown | |||||||||||
|
KA17/127CEV15FH2TAH
Hypertronics Corporation
|
Check for Price | Transferred | 17 | 3 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | |||||||||||
|
KA33/127CPV15FH2TAH
Hypertronics Corporation
|
Check for Price | Transferred | 33 | 3 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | |||||||||||
|
KA33/127CEV15FH2TAH
Hypertronics Corporation
|
Check for Price | Transferred | 33 | 3 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | RECEPTACLE | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HYPERTRONICS CORP | unknown | |||||||||||
|
KA96/127BPV15FH2TAH
Smiths Group
|
Check for Price | Active | 96 | 2 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | e4 | YES | PLUG | GOLD (5) OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | SMITHS GROUP PLC | unknown |