Filter Your Search
1 - 10 of 330 results
|
MAL215097802E3
Vishay Intertechnologies
|
$0.2262 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 68 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 mm | 43 µA | 10 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 63 V | AEC-Q200 | 234 mA | 3939 | 0.1 | FLAT | 10 mm | ||
|
MAL215097111E3
Vishay Intertechnologies
|
$0.2690 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 68 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 mm | 34 µA | 8 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 50 V | AEC-Q200 | 199.8 mA | 3131 | 0.12 | FLAT | 8 mm | ||
|
MAL215097801E3
Vishay Intertechnologies
|
$0.3716 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 mm | 30 µA | 10 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 63 V | AEC-Q200 | 234 mA | 3939 | 0.1 | FLAT | 10 mm | ||
|
MAL215097904E3
Vishay Intertechnologies
|
$0.3876 | Yes | Active | e3 | 105 °C | -40 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 mm | 33 µA | 10 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 100 V | AEC-Q200 | 150 mA | 3939 | 0.1 | FLAT | 10 mm | ||
|
MAL215097412E3
Vishay Intertechnologies
|
$0.4391 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 mm | 47 µA | 8 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 10 V | AEC-Q200 | 304.5 mA | 3131 | 0.2 | FLAT | 8 mm | ||
|
MAL215097501E3
Vishay Intertechnologies
|
$0.4920 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 mm | 75 µA | 10 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 16 V | AEC-Q200 | 469 mA | 3939 | 0.16 | FLAT | 10 mm | ||
|
MAL215097011E3
Vishay Intertechnologies
|
$0.5050 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 mm | 35 µA | 8 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 35 V | AEC-Q200 | 263.25 mA | 3131 | 0.12 | FLAT | 8 mm | ||
|
MAL215099101E3
Vishay Intertechnologies
|
$0.5415 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 10 mm | 50 µA | 10 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 50 V | AEC-Q200 | 294 mA | 3939 | 0.12 | FLAT | 10 mm | ||
|
MAL215097012E3
Vishay Intertechnologies
|
$0.5521 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 4 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 13 mm | 165 µA | 12.5 mm | 20 % | TR, BLISTER, 15 INCH | POLARIZED | 20 % | 35 V | AEC-Q200 | 588.25 mA | 4949 | 0.14 | FLAT | 12.5 mm | ||
|
MAL215097102E3
Vishay Intertechnologies
|
$0.6595 | Yes | Active | e3 | 105 °C | -55 °C | SURFACE MOUNT | 2 | CYLINDRICAL PACKAGE | SMT | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 14 mm | 110 µA | 10 mm | 20 % | TR, BLISTER, 13 INCH | POLARIZED | 20 % | 50 V | AEC-Q200 | 372 mA | 3939 | 0.12 | FLAT | 10 mm |