Filter Your Search
1 - 10 of 1,752 results
|
18.4K.9.030.0000
FINDER SpA
|
$179.6961 | Active | FINDER SPA | unknown | ||||||||||||||||||||||||||||||||
|
PR10ER-184-KT
RCD Components Inc
|
Check for Price | Active | 180 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
HS207FSL184K0T
Ohmite Mfg Co
|
Check for Price | No | Active | 184 kΩ | 0.01 % | 400 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
PR2B-184-KT20
RCD Components Inc
|
Check for Price | Active | 180 kΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
202A184K0D
Ohmite Mfg Co
|
Check for Price | Active | 184 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 6.35 mm | 7.87 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | |||||
|
GN-3-801.84KOHM0.5%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 1.84 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 60.663 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||||
|
PSN3MSA184K
KOA Speer Electronics Inc
|
Check for Price | Active | 180 kΩ | 10 % | 25 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 90 kV | 125 °C | -30 °C | Non Inductive | 2 | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
PR10S-184-KB50Q
RCD Components Inc
|
Check for Price | No | Active | 180 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 35 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
272-184-KT10Q
RCD Components Inc
|
Check for Price | No | Active | 180 kΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
HS308A184K0Q
Ohmite Mfg Co
|
Check for Price | No | Active | 184 kΩ | 0.02 % | 600 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 9.52 mm | 20.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |