Filter Your Search
1 - 4 of 4 results
|
BZY91-C68R
YAGEO Corporation
|
Check for Price | Obsolete | 87 V | 10 mA | 100 W | 68 V | SILICON | 64 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 72 V | 9.5 kW | Not Qualified | O-MUPM-D1 | 175 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | PHILIPS COMPONENTS | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
BZY91-C68
YAGEO Corporation
|
Check for Price | Obsolete | 87 V | 10 mA | 100 W | 68 V | SILICON | 64 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 72 V | 9.5 kW | Not Qualified | O-MUPM-D1 | 175 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | PHILIPS COMPONENTS | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5KE91C/68
Vishay Semiconductors
|
Check for Price | No | Obsolete | 6.5 W | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 73.7 V | 1 | AVALANCHE | 100 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1.5KE | |||||
|
1.5KE11C/68
Vishay Semiconductors
|
Check for Price | No | Obsolete | 6.5 W | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.92 V | 1 | AVALANCHE | 12.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1.5KE |