Filter Your Search
1 - 10 of 67 results
|
HS1FFL
Taiwan Semiconductor
|
$0.1162 | Yes | Active | 1 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123FL, 2 PIN | not_compliant | Taiwan Semiconductor | ||||||||||||||
|
NRVUS1FFA
onsemi
|
$0.1564 | Yes | Active | 1 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 300 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-123FL, 2 PIN | not_compliant | onsemi | 425AB | EAR99 | 8541.10.00.80 | 2019-12-11 | ||||||
|
US1FFA
onsemi
|
$0.2079 | Yes | Active | 1 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 300 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | not_compliant | onsemi | 425AB | EAR99 | 8541.10.00.80 | ||||||||
|
RB451FFHT106
ROHM Semiconductor
|
$0.3090 | Yes | Not Recommended | 100 mA | 340 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 A | 1 | R-PDSO-G3 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 1997-07-01 | |||||||||||||||
|
RB461FFHT106
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 700 mA | 490 mV | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | SCHOTTKY | 3 A | 1 | 125 °C | ROHM CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
U1FFF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.25 V | 25 ns | 5 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 30 A | 1 | 300 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
ES1FF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HS1FF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
E1FFSF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.3 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 30 A | 1 | 300 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HS1FF5
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 |