Parametric results for: -203ab under Wire Wound Resistors

Filter Your Search

1 - 10 of 6,262 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 203a
Select parts from the table below to compare.
Compare
Compare
203A213R0A
Ohmite Mfg Co
Check for Price Active 213 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 200 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 8.71 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
203A24R90F
Ohmite Mfg Co
Check for Price Active 24.9 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 200 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 8.71 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
203A388KB
Vishay Ultronix
Check for Price Active 388 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT FIXED RESISTOR WIRE WOUND 203A PRECISION 125 °C NO 145 °C -60 °C 2 TUBULAR PACKAGE WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.80
203A383R0V
Ohmite Mfg Co
Check for Price Active 383 Ω 0.005 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 200 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 8.71 mm OHMITE MANUFACTURING CO Axial, unknown
203A7K590B
Ohmite Mfg Co
Check for Price Active 7.59 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 200 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 8.71 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
203A8K980D
Ohmite Mfg Co
Check for Price Active 8.98 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 200 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 8.71 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
203AR1840D
Ohmite Mfg Co
Check for Price Active 184 mΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 200 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 8.71 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
135F-R203-AB301Q
RCD Components Inc
Check for Price No Active 203 mΩ 0.05 % 3 W Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND 140 V e0 350 °C -50 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) 813 µm 34.925 mm 4.78 mm 12.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
118JA228K203A1
CTS Corporation
Check for Price Yes Obsolete 20 kΩ 10 % 2 W Panel Mount FIXED RESISTOR WIRE WOUND 118 118 500 V Fully Enclosed 2 270 deg 19.84 mm 12.73 mm CTS CORP compliant EAR99 8533.21.00.80
203A549K0A
Ohmite Mfg Co
Check for Price Active 549 kΩ 0.05 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 200 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 8.71 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80