Filter Your Search
1 - 10 of 21 results
|
208CMQ060
Vishay Intertechnologies
|
Check for Price | Active | 100 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 16 kA | 1 | Not Qualified | R-PUFM-X3 | TO-244AB | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | MODIFIED TO-244AB, 3 PIN | unknown | ||||||||||||||||
|
208CNQ060-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 100 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.52 kA | 1 | Not Qualified | R-PUFM-X3 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | R-PUFM-X3 | compliant | 3 | PRM4 | EAR99 | 8541.10.00.80 | ||||||||||||
|
SGFM208C-D2
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
DAP208C2
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | 1 W | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | HIGH RELIABILITY | Not Qualified | R-PSIP-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
DAN208C2
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | 1 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | HIGH RELIABILITY | Not Qualified | R-PSIP-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
208CMQ060
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 100 A | 590 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 2.52 kA | 1 | Not Qualified | R-PUFM-X3 | e0 | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | PLASTIC, PRM4, 3 PIN | compliant | 3 | EAR99 | 8541.10.00.80 | |||||||||
|
208CNQ060
Vishay Semiconductors
|
Check for Price | No | Active | 200 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 16 kA | 1 | Not Qualified | R-PUFM-X2 | TO-244AB | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | R-PUFM-X2 | unknown | 3 | EAR99 | 8541.10.00.80 | TO-244AB | |||||||||||
|
208CMQ060
International Rectifier
|
Check for Price | No | Transferred | 100 A | 750 mV | 480 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 16 kA | 1 | Not Qualified | R-PUFM-X3 | e0 | TO-244AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODIFIED TO-244AB, 3 PIN | compliant | 3 | EAR99 | 8541.10.00.80 | TO-244AB | |||||||||
|
208CNQ060PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 A | 750 mV | 480 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 16 kA | 1 | Not Qualified | R-PUFM-X2 | TO-244AB | 150 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-X2 | compliant | 3 | EAR99 | 8541.10.00.80 | TO-244AB | |||||||
|
SGFM208C-D2-H
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | FORMOSA MICROSEMI CO LTD | unknown | EAR99 |