Filter Your Search
1 - 10 of 168 results
|
20VLSS10-R
Vishay Intertechnologies
|
$0.8944 | Yes | Active | 10 nF | NO | SAFETY CLASS X2 | e3 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | MATTE TIN OVER NICKEL | 6.4 mm | 13.5 mm | 13.5 mm | 4.1 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | CERAMIC CAPACITOR | CERAMIC | THROUGH HOLE MOUNT | No | 20 % | 20 % | 400 V | CUL; UL; VDE | Z5U | -56/+22% ppm/°C | WIRE | |||||||||||||||||
|
SHBC14-1R2A0120V
KEMET Corporation
|
$3.3878 | Yes | Active | 8 A | 29.9 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 120 µH | 1 | 125 °C | -40 °C | 2 | TRAY | 35.5 mm | 34 mm | 18.6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | |||||||||||||||||||||||||||||||
|
20VLP10-R
Vishay Intertechnologies
|
$3.6693 | Yes | Active | 100 nF | NO | SAFETY CLASS X2 | e3 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | MATTE TIN OVER NICKEL | 9.5 mm | 24.1 mm | 24.1 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | CERAMIC CAPACITOR | CERAMIC | THROUGH HOLE MOUNT | No | 20 % | 20 % | 400 V | CUL; UL; VDE | Y5V | -82/+22% ppm/°C | WIRE | |||||||||||||||||
|
HHBC14-1R2A0120V
KEMET Corporation
|
$4.9838 | Yes | Active | 8 A | 29.9 Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | 120 µH | 1 | 125 °C | -40 °C | 2 | TRAY | 35.5 mm | 34 mm | 18.6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | |||||||||||||||||||||||||||||||
|
PHBC14-1R2A0120V
KEMET Corporation
|
$8.5974 | Yes | Active | 8 A | 29.9 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 120 µH | 1 | 125 °C | -40 °C | 2 | TRAY | 34 mm | 18.6 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||||||||||||||||||||||||||||
|
1-6609021-1
TE Connectivity
|
$20.2539 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 48 dB | 7 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 85.3 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
1-6609021-3
TE Connectivity
|
$22.6975 | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 400 µA | 50Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||
|
20VK1
TE Connectivity
|
$24.1370 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL TYPE | 2.25 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 85.1 mm | 85.1 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
20VB1
TE Connectivity
|
$24.3002 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 48 dB | 7 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 85.3 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
1-1609034-9
TE Connectivity
|
$25.3682 | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 220 µA | 50Hz Hz | 40 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity |