Filter Your Search
1 - 10 of 7,951 results
|
EEFCX0J221R
Panasonic Electronic Components
|
$0.7129 | Yes | Active | 220 µF | 6.3 V | 1.275 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 138.6 µA | 0.06 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||||||
|
EEFCX0D221R
Panasonic Electronic Components
|
$0.7241 | Yes | Yes | Active | 220 µF | 2 V | 1.275 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 44 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | TIN | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic | EAR99 | |||||
|
EEFCX0J121R
Panasonic Electronic Components
|
$0.8750 | Yes | Yes | Active | 120 µF | 6.3 V | 1.275 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 75.6 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | TIN | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic | EAR99 | |||||
|
EEFLS0D221R
Panasonic Electronic Components
|
$0.8840 | Yes | Active | 220 µF | 2 V | 1.875 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | 105 °C | -55 °C | 3 | SMT | TR, EMBOSSED, 7/13 INCH | YES | WRAPAROUND | 1.1 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic | EAR99 | |||||||||
|
EEFUE0J221R
Panasonic Electronic Components
|
$1.4077 | Yes | Yes | Obsolete | 220 µF | 6.3 V | 3 A | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 55.44 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 4.2 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | compliant | EAR99 | |||||||
|
21R0MFM0812WPN28FB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 µF | 350 V | 20 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | NO | WIRE | 8 mm | 12 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
21R0LFM0511LYN115T
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
21R0LFM0407NPN485M
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 µF | 50 V | 10 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | NO | WIRE | 4 mm | 7 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
21R0LFM0511NPN38FA
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 µF | 50 V | 12 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | NO | 2.5 mm | WIRE | 5 mm | 11 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
21R0MAM0511NPN4110
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 µF | 100 V | 15 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2 mm | WIRE | 5 mm | 11 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.20 |