Filter Your Search
1 - 10 of 46 results
|
B5743-220-M-L-0
Harwin
|
$12.1754 | No | No | Active | 20 | 2 | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | Tin/Lead (Sn/Pb) | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||||||||||||||
|
B5743-220-M-L-1
Harwin
|
$13.1026 | No | No | Active | 20 | 2 | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | LATCHED | NO | NO | NO | e0 | NO | 94V-0 | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | Harwin | |||||||||||||||||||||||||||||||||
|
B5743-220-M-L-3
Harwin
|
$13.6655 | No | No | Active | 20 | 2 | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | 94V-0 | PLUG | Gold (Au) | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | Harwin | |||||||||||||||||||||||||||||||||
|
10108777-02220MLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.1 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||
|
10108777-00220MLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.1 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||
|
10018783-01220MLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.1 inch | AMPHENOL FCI ASIA PTE LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||
|
10018783-03220MLF
Amphenol FCi
|
Check for Price | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | UL | 94V-0 | -55 °C | 85 °C | PEG | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.1 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10124782-00220MLF
Amphenol FCi
|
Check for Price | Active | CARD EDGE CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10018783-10220MLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 400VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.1 inch | AMPHENOL FCI ASIA PTE LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||
|
10108777-12220MLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | FLASH inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.1 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |