Filter Your Search
1 - 10 of 16 results
|
MALREKE05DC233L00K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 100 V | 143.55 mA | 20 % | 3.215 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
MALREKE00DC233L00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 100 V | 143.55 mA | 20 % | 3.215 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
EKO09DC233LG0
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 100 V | 20 % | 3.86 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EKO | 33 µA | 0.08 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | VISHAY ROEDERSTEIN | , | unknown | EAR99 | |||||||||||||
|
EKB00BA233L00
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 100 V | 125 mA | 20 % | 3.22 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EKB | 33 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||
|
MALREKB00PB233L00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 100 V | 137 mA | 20 % | 3.22 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
MALREKA00PB233LL0K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 100 V | 178 mA | 20 % | 3.22 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKA | EKA | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5 mm | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
MALREKA00PB233L00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 100 V | 178 mA | 20 % | 3.22 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
MALREKA05PB233L00K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 100 V | 178 mA | 20 % | 3.22 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | Radial | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
EKE06DC233L00
Vishay Roederstein
|
Check for Price | Yes | Obsolete | 33 µF | 100 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EKE | 33 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||||
|
MALREKB00PB233LN0K
Vishay Roederstein
|
Check for Price | Obsolete | 33 µF | 100 V | 137 mA | 20 % | 3.22 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKB | EKB | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 3.5 mm | 8 mm | 11.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |