Filter Your Search
1 - 10 of 187 results
|
232ER-R200-FT10
RCD Components Inc
|
Check for Price | Active | WIRE WOUND | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Axial | NO | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 3.56 mm | 12.2 mm | TR | 3 W | 200 mΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 1 % | 60 V | ||||||||
|
232E-R200-FB50W
RCD Components Inc
|
Check for Price | Yes | Active | WIRE WOUND | e3 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Axial | NO | Matte Tin (Sn) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 3.56 mm | 12.2 mm | Bulk | 3 W | 200 mΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 60 V | 34.925 mm | ||||
|
232ER-R200-FTW
RCD Components Inc
|
Check for Price | Yes | Active | WIRE WOUND | e3 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Axial | NO | Matte Tin (Sn) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 3.56 mm | 12.2 mm | TR | 3 W | 200 mΩ | FIXED RESISTOR | 90 ppm/°C | WIRE | 1 % | 60 V | |||||
|
232ER-2002-FB5Q
RCD Components Inc
|
Check for Price | No | Active | WIRE WOUND | e0 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 3.56 mm | 12.2 mm | Bulk | 3 W | 20 kΩ | FIXED RESISTOR | 5 ppm/°C | WIRE | 1 % | 60 V | 34.925 mm | ||||
|
232E-200-JB10W
RCD Components Inc
|
Check for Price | Yes | Active | WIRE WOUND | e3 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Axial | NO | Matte Tin (Sn) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 3.56 mm | 12.2 mm | Bulk | 3 W | 20 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 5 % | 60 V | 34.925 mm | ||||
|
232ER-200-HB10
RCD Components Inc
|
Check for Price | Active | WIRE WOUND | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Axial | NO | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 3.56 mm | 12.2 mm | Bulk | 3 W | 20 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 3 % | 60 V | 34.925 mm | |||||||
|
232EP6
ABB Semiconductors
|
Check for Price | Active | ABB LTD | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | |||||||||||||||||||||||||||
|
232EU4-T4100D20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | CORNING INC | unknown | WIRE AND CABLE | |||||||||||||||||||||||||||||
|
232ER-200-HT5W
RCD Components Inc
|
Check for Price | Yes | Active | WIRE WOUND | e3 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Axial | NO | Matte Tin (Sn) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 3.56 mm | 12.2 mm | TR | 3 W | 20 Ω | FIXED RESISTOR | 5 ppm/°C | WIRE | 3 % | 60 V | |||||
|
232E-R200-FB50Q
RCD Components Inc
|
Check for Price | No | Active | WIRE WOUND | e0 | 350 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 3.56 mm | 12.2 mm | Bulk | 3 W | 200 mΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 60 V | 34.925 mm |