Filter Your Search
1 - 10 of 12 results
|
HGM024MEA4K69A000
IEH Corp
|
Check for Price | Not Recommended | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302, POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | ||||||||||||||||||||||||||||||||
|
ED024ME
AUK Contractors Co Ltd
|
Check for Price | No | Contact Manufacturer | 24 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | FFC/FPC CONNECTOR | MIDDLE MOUNTING EAR | NO | 2.0016 N | 5 GΩ | .1668 N | UL | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | BLACK | 0.1 inch | NO | HOLE .138-.163 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.61 inch | 2.035 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | |||||||||||||||||
|
HGM024MEA4K71A000
IEH Corp
|
Check for Price | Not Recommended | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302, POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | ||||||||||||||||||||||||||||||||
|
CBB-GBC24-24-M-E-GD15-SM
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | 24 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | -40 °C | 105 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | 15u inch | SURFACE MOUNT | 0.189 inch | 0.453 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
HGM024MEA4K69D000
IEH Corp
|
Check for Price | Not Recommended | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302, POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | ||||||||||||||||||||||||||||||||
|
HGM024MEE2X69C020
IEH Corp
|
Check for Price | Active | 24 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | PLUG | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
HGM024MEE4K72A000
IEH Corp
|
Check for Price | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302, POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | ||||||||||||||||||||||||||||||||
|
24MEC-B-2A
JST Manufacturing
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | MEC | NOT SPECIFIED | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HGM024MEE4K71A000
IEH Corp
|
Check for Price | Active | 24 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302, POLARIZED | NO | NO | NO | e4 | YES | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | ||||||||||||||||||||||||||||||||
|
CBB-GBC24-24-M-E-GD-SM
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | 24 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | -40 °C | 105 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.453 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |