Filter Your Search
1 - 10 of 77 results
|
24_QMA-50-2-2/133_NE
HUBER+SUHNER
|
$20.0240 | Active | 50 Ω | 1.13 | FEMALE | CABLE | PFA/PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | 6 GHz | NO | NO | NO | -40 °C | 85 °C | NOT SPECIFIED | SNAP | GENERAL PURPOSE | YES | CRIMP SOLDER | 0.492 inch | 0.22 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
24_QN-50-3-1/133_NE
HUBER+SUHNER
|
$27.7877 | Yes | Active | 1 | 50 Ω | 1.29 | FEMALE | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 223/U, RG 142B/U, VSWR MAX AT 6 GHZ | NO | 1 | 11 GHz | NO | NO | NO | -40 °C | 125 °C | JACK | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CRIMP | 0.897 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||||||||||||||||||||||||||||||||||||||
|
CX020SC2RG024Q
TE Connectivity
|
$422.3886 | No | Obsolete | 2 | 2.54 mm | 1 A | 50 Ω | BOARD | POLYTETRAFLUOROETHYLENE | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | NO | 1A | 1 | 60 GHz | NO | NO | NO | -55 °C | 125 °C | RECEPTACLE | RG 178 | NOT SPECIFIED | SCREW | NO | YES | NO | THREADED HOLE | ONE | GENERAL PURPOSE | NO | NICKEL | SURFACE MOUNT | 24 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
24QP400
Pico Electronics Inc
|
Check for Price | No | No | Active | e0 | PICO ELECTRONICS INC | , | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | Not Qualified | TIN LEAD | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
24QP12
Pico Electronics Inc
|
Check for Price | No | No | Active | e0 | PICO ELECTRONICS INC | , | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | Not Qualified | TIN LEAD | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
24_QMA-50-3-1/133_NH
HUBER+SUHNER
|
Check for Price | Active | 1 | 50 Ω | 1.12 | FEMALE | 100 Cycles | CABLE | PFA/PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 400/U, RG 223/U, VSWR MAX AT 5 GHZ | NO | 1 | 6 GHz | NO | NO | NO | -40 °C | 85 °C | JACK | RG-400/U | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | CRIMP SOLDER | 0.591 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||
|
24_QN-50-4-1/133_NH
HUBER+SUHNER
|
Check for Price | Active | 1 | 50 Ω | 1.17 | MALE | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF CONNECTOR | 6 GHz | -40 °C | 125 °C | PLUG | SNAP | GENERAL PURPOSE | YES | COPPER TIN ZINC | CRIMP | 0.76 inch | 0.508 inch | HUBER+SUHNER AG | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
24_QMA-50-3-3/111_NH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.5 | FEMALE | 100 Cycles | CABLE | PFA/PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 1 | 18 GHz | NO | NO | NO | -40 °C | 85 °C | JACK | MULTIFLEX_141 | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | SOLDER | 0.669 inch | 0.118 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||
|
24Q2320-2R
Bel Power Solutions
|
Check for Price | Transferred | -10 °C | 50 °C | MELCHER | , | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | Not Qualified | 36 V | 16 V | 24 V | R-MXMA-X | 1 | 2 | 13.2 V | 5.5 V | 12 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | HYBRID | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 100 W | YES | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
24_QLA-01-2-11/112_NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.2 | FEMALE | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 316/U, RG 188A/U, RG 174/U | NO | 1.4 GHz | NO | NO | e4 | NO | JACK | GOLD OVER NICKEL | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CLAMP SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 |