Filter Your Search
1 - 10 of 97,961 results
|
SM2512E3365DTTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 33.6 MΩ | 0.5 % | 2 W | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 350 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | ||||||
|
SM2512E1936CGBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 193 MΩ | 0.25 % | 2 W | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 350 V | e4 | 150 °C | -55 °C | Chip | 2 | Bulk | Gold (Au) | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | ||||||
|
SM2512E1384CTFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 1.38 MΩ | 0.25 % | 2 W | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 350 V | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | |||||||
|
SM2512E3904GSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 3.9 MΩ | 2 % | 2 W | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 350 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 | ||||||
|
MLB2512EK-R00301-FT101
RCD Components Inc
|
Check for Price | Active | 3.01 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | MIL-R-10509 | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 500 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
HVC2512E2703JT
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 270 kΩ | 5 % | 2 W | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HVC | 2.5 kV | e3 | 150 °C | -50 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 762 µm | 6.35 mm | 3.175 mm | OHMCRAFT | compliant | ||||||||
|
ML2512EL-R043-JB201W
RCD Components Inc
|
Check for Price | Yes | Active | 43 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | MIL-R-10509 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
SM2512E2134BSTR
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 2.13 MΩ | 0.1 % | 2 W | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 350 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | not_compliant | EAR99 | ||||||
|
SM2512E1804CGTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 1.8 MΩ | 0.25 % | 2 W | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 350 V | e4 | 150 °C | -55 °C | Chip | 2 | TR | Gold (Au) | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 | ||||||
|
SM2512E1645BTTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 16.4 MΩ | 0.1 % | 2 W | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 350 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 6.35 mm | 3.18 mm | OHMCRAFT | compliant | EAR99 |