Filter Your Search
1 - 10 of 17,373 results
|
0532530270
Molex
|
$0.0755 | Yes | Active | 2 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||
|
0532530470
Molex
|
$0.0962 | Yes | Active | 4 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||
|
0532530370
Molex
|
$0.1004 | Yes | Yes | Active | 3 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.144 inch | 0.217 inch | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||
|
53253-0380
Molex
|
$0.1020 | Yes | Obsolete | 3 | 1 | 2.0066 mm | 1 | 20 mΩ | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.144 inch | 0.217 inch | 0.315 inch | 0.091 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||
|
53253-0480
Molex
|
$0.1147 | Yes | Obsolete | 4 | 1 | 2.0066 mm | 1 | 20 mΩ | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.144 inch | 0.217 inch | 0.394 inch | 0.091 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||
|
M22-5300305R
Harwin
|
$0.1210 | Yes | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 300 Cycles | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3434 mm | SURFACE MOUNT | 0.157 inch | 0.089 inch | 0.236 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||
|
53253-0270
Molex
|
$0.1532 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 35.2 N | 1 GΩ | POLARIZED HOUSING | 3.5 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Bright Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 40u inch | SOLDER | 0.144 inch | 0.217 inch | 0.236 inch | 0.138 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
0532530670
Molex
|
$0.1553 | Yes | Active | 6 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||
|
0532530870
Molex
|
$0.1577 | Yes | Active | 8 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||
|
53253-0370
Molex
|
$0.1622 | Yes | Yes | Active | 3 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 30 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 43.1 N | 1 GΩ | POLARIZED HOUSING | 4.5 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Bright Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 40u inch | SOLDER | 0.144 inch | 0.217 inch | 0.315 inch | 0.138 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Molex |