Filter Your Search
1 - 10 of 6,882 results
|
R75PF1330DQ01J
KEMET Corporation
|
$0.3550 | Yes | Active | 3.3 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||||||||||||||
|
R71VI3330DQ30K
KEMET Corporation
|
$0.3600 | Yes | Active | 330 nF | 520 V | 1 A | 10 % | 169 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 250 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 13.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||||
|
R76PF1330DQ00J
KEMET Corporation
|
$0.5020 | Yes | Active | 3.3 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||||||||||||
|
R523I3330DQP0K
KEMET Corporation
|
$0.5176 | Yes | Active | 330 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AEC-Q200; CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 13.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||||||
|
R523I3330DQP1K
KEMET Corporation
|
$0.5377 | Yes | Active | 330 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AEC-Q200; CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||||||
|
30D336M035BB2A
Vishay Intertechnologies
|
$1.4014 | No | Active | 33 µF | 35 V | 48 mA | 20 % | 8.33 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.8 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||
|
30D476M010BA2A
Vishay Sprague
|
$1.5977 | No | No | Active | 47 µF | 10 V | 44.5 mA | 20 % | 7.487 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.2 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
30D106M050BA2A
Vishay Sprague
|
$1.5977 | No | No | Active | 10 µF | 50 V | 24 mA | 20 % | 25.85 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.5 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
30D156M040BA2A
Vishay Sprague
|
$1.5977 | No | No | Active | 15 µF | 40 V | 29 mA | 20 % | 17.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.9 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
30D105M250BA2A
Vishay Sprague
|
$1.5977 | No | No | Active | 1 µF | 250 V | 10.5 mA | 20 % | 160.97 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.2 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8532.22.00.20 |