Filter Your Search
1 - 10 of 73 results
|
10061913-122PLF
Amphenol Communications Solutions
|
$3.0200 | Yes | Active | 98 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD FLASH OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | FLASH inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 2.283 inch | AMPHENOL ICC | ROHS COMPLIANT | 98 (x8) | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FW-23-05-G-D-433-122-P-TR
Samtec Inc
|
$6.8820 | Yes | Active | 46 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.433 inch | 1.15 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
FW-25-05-L-D-553-122-P
Samtec Inc
|
$8.3300 | Yes | Active | 50 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.553 inch | 1.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
FW-23-05-G-D-433-122-P
Samtec Inc
|
$8.4200 | Yes | Active | 46 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.433 inch | 1.15 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
61082-083122P
Amphenol FCi
|
Check for Price | Active | 80 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e0 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 1.488 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
85853-3122P
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
CA3122P230R
Cvilux Corporation
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .973 N | UL | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | IDC | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 1.185 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
61083-083122P
Amphenol Corporation
|
Check for Price | Active | BOARD STACKING CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA3122P1300
Cvilux Corporation
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | 10 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | .973 N | UL | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | IDC | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.197 inch | 1.185 inch | 0.126 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
61083-183122P
Amphenol Corporation
|
Check for Price | Active | BOARD STACKING CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |